
Skross Reload 20 Power bank
Highlights & Details
- 20000 mAhUltra-compact2 USB-A charging ports
Technical specifications
- Output 1 and 2 (USB): 5 V / 2 A max.Max. Output 5 V / 2.4 A max.Input (Micro USB) 5 V / 2 A max.Input (USB Type C): 5 V / 2 A max.
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
2 A
- Technology
Li-ion
- Length
141 mm
- Width
64 mm
- Height
23 mm
- Weight
325 g
- Factory colour
White
- Wireless charging
No
- Dim
(L x W x H) 141 x 64 x 23 mm
- Powerbank features
Status display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2532906 Skross Reload 20 Power bank 20000 mAh Li-ion White Status display
Information
Information 2532906 Skross Reload 20 Power bank 20000 mAh Li-ion White Status display
Information 2532906 Skross Reload 20 Power bank 20000 mAh Li-ion White Status display
Warranty Terms
Warranty Terms 2532906 Skross Reload 20 Power bank 20000 mAh Li-ion White Status display
Description
This text is machine translated.
Scope of delivery
- Incl. Micro USB charging cable
- Hand strap


