
Skross Reload 5 Power bank
Highlights & Details
- 5000 mAhUltra flat and compact2 USB-A charging ports
Technical specifications
- Output 1 and 2 (USB): 5 V / 2 A max.Max. Output 5 V / 2.4 A max.Input (Micro USB) 5 V / 2 A max.
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
2 A
- Technology
Li-ion
- Length
91 mm
- Width
63 mm
- Height
13 mm
- Weight
102 g
- Factory colour
White
- Wireless charging
No
- Dim
(L x W x H) 91 x 63 x 13 mm
- Powerbank features
Status display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2532891 Skross Reload 5 Power bank 5000 mAh Li-ion White Status display
Information
Information 2532891 Skross Reload 5 Power bank 5000 mAh Li-ion White Status display
Information 2532891 Skross Reload 5 Power bank 5000 mAh Li-ion White Status display
Warranty Terms
Warranty Terms 2532891 Skross Reload 5 Power bank 5000 mAh Li-ion White Status display
Description
This text is machine translated.
Scope of delivery
- Incl. Micro USB charging cable
- Hand strap


