There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Banana jack 4 mm
2.00 m
Blue
Scoop-proof
PVC
2.5 mm²
1000 V
4 mm safety system
-15 °C to +70 °C °C
32 A
32 A
Ni
CAT III 1000 V
7.8 mm
7.8 mm
MLS GG 200/2,5 bl
32 A
CAT III
Datasheet 679013 Hirschmann Test & Measurement MLS GG 200/2,5 bl Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)
User & Safety Instructions 679013 Hirschmann Test & Measurement MLS GG 200/2,5 bl Safety test lead Banana jack 4 mm Banana jack 4 mm 2.00 m Blue 1 pc(s)