There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Banana jack 4 mm
0.50 m
Black
Scoop-proof
Straight
Angled
PVC
2.5 mm²
1000 V
4 mm safety system
-15 °C to +70 °C °C
32 A
32 A
Ni
CAT III 1000 V
7.8 mm
7.8 mm
MLS WG 50/2,5 sw
32 A
CAT III
Datasheet 679034 Hirschmann Test & Measurement MLS WG 50/2,5 sw Safety test lead Banana jack 4 mm Banana jack 4 mm 0.50 m Black 1 pc(s)
User & Safety Instructions 679034 Hirschmann Test & Measurement MLS WG 50/2,5 sw Safety test lead Banana jack 4 mm Banana jack 4 mm 0.50 m Black 1 pc(s)