

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pole terminal
Screws
Red
Insulated
1 pc(s)
35 A
35 A
(Ø x L) 14 mm x 42 mm
930103701
PKI 10 A Au
Threaded bolt: Gold plated brass
42 mm
14 mm
Yes
4 mm
Socket, built-in
35 A
2 mm
-
Datasheet 732786 Hirschmann Test & Measurement PKI 10 A Au Pole terminal Red 35 A 1 pc(s)
User & Safety Instructions 732786 Hirschmann Test & Measurement PKI 10 A Au Pole terminal Red 35 A 1 pc(s)