

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Test probe
1.00 m
Black
Scoop-proof
Silicone
1 mm²
1000 V
4 mm safety system
-15 °C to +70 °C °C
16 A
16 A
Ni
CAT II 1000 V
CAT III 600 V
20 mm
20 mm
PL 2600 SIL S WS
16 A
CAT II
Datasheet 679243 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Black 1 pc(s)
User & Safety Instructions 679243 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Black 1 pc(s)
Information 679243 Hirschmann Test & Measurement PL 2600 SIL S WS Safety test lead Banana jack 4 mm Test probe 1.00 m Black 1 pc(s)