
Number
Highlights & Details
SKS Test probe-Set
- Ohne Messkategorie
- Nominal current 1 A
- Socket Ø 4 mm;Black, Red
Technical specifications
- Product type
Test probe set
- Connection
4 mm jack connector
- Nominal voltage
30 V AC
60 V DC
- Factory colour
Black
Red
- Reading category
Ohne Messkategorie
- Jack diameter
4 mm
- Length
98 mm
- Tip diameter
2 mm
- Tip length
7.5 mm
- Tip material
Stainless steel, nickel-plated
- Max. resistance
50 mΩ
- Nominal current
1 A
- Nominal current - rounded value
1 A
- (Ø)
12 mm
- Shaft length
61 mm
- Temperature range
20 - +80 °C °C
Documents & Downloads
Datasheet
Datasheet 109472 Hirschmann Test & Measurement PRUEF 2 Set Test probe set 972602001 4 mm jack connector Ohne Messkategorie Black, Red 1 S
User & Safety Instructions
User & Safety Instructions 109472 Hirschmann Test & Measurement PRUEF 2 Set Test probe set 972602001 4 mm jack connector Ohne Messkategorie Black, Red 1 S
Description
This text is machine translated.
