
Number
Skullcandy Crusher ANC 2 Over-Ear Over-ear headphones
Highlights & Details
- SKULL-IQ® + VOICE CONTROL.
- ACTIVE NOISE CANCELING
- ADJUSTABLE SENSORY CRUSHER BASS.
- PERFECT FOR TUNED SOUND.
- ADVANCED MICROPHONE
- SIMULTANEOUS CONNECTION WITH SEVERAL DEVICES.
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission: Wired & Wireless
- Impedance 16 Ohm
- Net weight: 332 g
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Headphone features
Volume control
Headband
Headset
Foldable
- Transfer type
Corded (1075100)
Cordless (1075099)
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Power supply
Rechargeable batteries (included)
- Max. battery life
50 h
- Factory colour
Grey
- Weight
332 g
- Charging capacity (min.)
4 W
- Charging capacity (max.)
10 W
- Bluetooth
5.2
- Call management
Yes
- Headphones model
Crusher ANC 2
- Width
166 mm
- Height
188 mm
- Depth
83 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Headphones
- UKCA
not relevant
- USB connectivity
yes
- Battery life
60 h
- Driver unit
4 cm
- Total Harmonic Distortion (THD)
3 %
- Quick start guide
yes
- Travel case
yes
- Noise canceling
yes
- Number of microphones
4
- Package weight
965 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735214 Skullcandy Crusher ANC 2 Over-Ear Over-ear headphones Corded (1075100), Cordless (1075099) Grey Noise cancelling Volume
Description
This text is machine translated.
Features
- Up to 50 hours total battery life
- Quick charge function Rapid CHARGE (10 minutes = 4 hours)
- Control of calls, music and volume
- Adapts the key functions
- Adjustable Stay-Aware-Mode
- Preset + custom EQ modes
- Built-in track function Tile™
- Spotify Tap™
- Photo function
- Sturdy metal headband
- All-day comfort
- Flat foldable design
- Travel pouch
Scope of delivery
- Crusher® ANC 2 wireless headphones
- USB-C charging cable
- Spare AUX cable
- Robust travel bag
- Quick start and user manuals
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




