
Number
Skullcandy Dime Evo TWS InEar Bone In-ear headphones
Highlights & Details
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Impedance 16 Ohm
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
Charging case
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
104 dB
- Power supply
Rechargeable batteries (included)
- Max. battery life
36 h
- Factory colour
White
- Weight
65 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
10 W
- Bluetooth
5.3
- Max. talk time
8 h
- Call management
Yes
- Headphones model
Dime Evo
- Suitable for
Smartphone
- Compatible
Universal
- Earphone type
In-ear
- Bluetooth
Yes
- Quick charge
10 min
IPX4
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
not relevant
- Suitable for outdoor use
yes
- Driver unit
6 mm
- Total Harmonic Distortion (THD)
3 %
- Suitable for indoor use
yes
- Charging case
yes
- Quick start guide
yes
- Continuous audio playback time (with charging case)
36 h
yes
- Fast charging
yes
- Ear pads
yes
- Sound pressure level (max)
104 dB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735194 Skullcandy Dime Evo TWS InEar Bone In-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Charging cas
Description
This text is machine translated.
Features
- Up to 36 hours battery life: 8 hours in the earphones, 28 hours in the case
- Quick charge: 10 minutes = 2 Stunden
- Bluetooth® (version 5.3)
- Automatic switch-on/Verbinden
- On-board call and Mediensteuerung
- Clear Smart-Mikrofon
- Natural intercom function for Anrufe
- 3 preset EQ modes (music, bass amplification, podcast)
- User-defined 5-band EQ-Modus
- User-defined Schaltflächeneinstellungen
- Audio mode with low Latenz
- To activate the voice assistant antippen
- Sound insulating Passform
- Use either Bud Solo
- Technical data
- Product type: True wireless in-EAR
- Connection type: Bluetooth® 5.3
- Impedance 16 Ω ± 15 %
- Driver diameter 6 mm
- Sound pressure level 104dB±3dB
- Frequency response: 20Hz – 20KHz
- Weight: 65g
Scope of delivery
- DIME® Evo True Wireless Earbuds
- Charger case
- EARPLUGS (S, M, L)
- USB-C charging cable
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






