
Number
Skullcandy HESH 540 ANC WIRELESS OVER EAR Over-ear headphones
Highlights & Details
- White calls/music head band headphones
- Cabled & Wireless 3.5-mm connection Bluetooth 5.3
- 20 - 20000 Hz 36 ohm 119.4 dB
- Microphone type: Built-in
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission: Wired & Wireless
- Impedance 36 Ohm
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Mobile phone
- Headphone features
Surround sound
- Audio channels
Virtual Surround
- Transfer type
Bluetooth® (1075101)
USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
119.4 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
65 h
- Factory colour
White
- Weight
0
- Charging capacity (min.)
0.9 W
- Charging capacity (max.)
5.5 W
- Bluetooth
5.3
- Call management
Yes
- Headphones model
HESH 540 ANC
- Suitable for
Smartphone
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Bluetooth
Yes
- Quick charge
10 min
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
- AC adapter included
no
- 3.5 mm connector
yes
- Driver unit
4 cm
- Total Harmonic Distortion (THD)
1 %
- Adjustable headband
yes
- Foldable
yes
- Quick start guide
yes
- Detachable cable
yes
- Continuous audio playback time (ANC on)
50 h
- Continuous audio playback time (ANC off)
65 h
- Noise canceling
yes
- Conversation Awareness
yes
yes
- Fast charging
yes
- Number of microphones
4
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735207 Skullcandy HESH 540 ANC WIRELESS OVER EAR Over-ear headphones Bluetooth® (1075101) Virtual Surround White Noise cancelli
Description
KEEP THE WORLD SILENT. ENJOY THE SOUND.
The Hesh 540 ANC has active noise suppression with 4 microphones to silence the chaos around you – whether you're sitting in a crowded bus or in a loud park or just trying to concentrate. It creates your own private bubble, and wherever you are.
EVEN BETTER MUSIC ENJOYMENT
THX® Spatial Audio brings your sound to life – multi-layered, dimensional and around you. You not only listen to music or watch movies, but you feel every detail as if you were in the middle of the action.
DAY-LONG BATTERY LIFE (LITERALLY)
With a battery life of up to 65 hours, you can forget the charger for a while. And when the battery is empty, the quick charge function Rapid CHARGE can be recharged in just 10 minutes of 4 hours listening pleasure. Durable. Quick charging. Stress-free.
NEW EDITION OF A CLASSIC
The Hesh 540 ANC gives this fan favorites a new, elegant note. The revised shape of the earpieces and the unique inner headband give it a clear, modern look that stands out from the crowd. And with a headband that looks good at any size, it adapts to any head (and flatters him).
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





