
Number
Skullcandy Method 360 ANC Sound By Bose In-ear headphones
Highlights & Details
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- Impedance 16 Ohm
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Charging case
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
97.1 dB
- Max. battery life
40 h
- Factory colour
Black
- Weight
11 g
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
10 W
- Bluetooth
5.3
- Call management
Yes
- Headphones model
Method 360 ANC Sound By Bose
- Suitable for
Smartphone
- Compatible
Universal
- Earphone type
In-ear
- Bluetooth
Yes
- Quick charge
10 min
IPX4
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Charging case weight
77 g
- AC adapter included
no
- Driver unit
1.2 cm
- Left earpiece weight
11 g
- Right earpiece weight
11 g
- Charging case
yes
- Quick start guide
yes
- Continuous audio playback time (charging case/ANC on)
23 h
- Continuous audio playback time (charging case/ANC off)
29 h
- Continuous audio playback time (ANC on)
9 h
- Continuous audio playback time (ANC off)
11 h
- Auto-connect
yes
- Noise canceling
yes
- Conversation Awareness
yes
- Fast charging
yes
- Number of microphones
4
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735195 Skullcandy Method 360 ANC Sound By Bose In-ear headphones Bluetooth® (1075101) Stereo Black Noise cancelling Charging ca
Description
This text is machine translated.
Features
- Adjustable active noise suppression with 4 microphones
- Sound By Bose
- Up to 32 hours battery life with ANC (9 hours in the earphones, 23 hours in case)
- Up to 40 hours battery life with ANC switched off (11 hours in the earphones, 29 hours in case)
- Quick charge (10 min. = 2 hours)
- IPX4 sweat and water resistant
- Adjustable Stay-aware mode
- Skull iQ APP compatibility
- Multi point coupling
- Clear Smart microphone
- Adjustable 5-band EQ mode
- 3 preset EQ modes (music, bass amplification and podcast)
- Natural intercom for calls
- Google quick coupling
- Call, tracking and media control
- Adjust button functions
- Use either Bud Solo • Auto On/Connect • Bluetooth® (v5.3)
- Technical data
- Product Type: True Wireless Earbuds
- Connection type: Bluetooth® 5.3
- Impedance 16 Ohm
- Drive diameter 12 mm
- Sound pressure level 97.1 ± 4 dB
- Frequency response: 20 Hz - 20 kHz
- Weight: Buds each 11 g, packing 77 g
Scope of delivery
- Method 360 ANC True Wireless Earbuds
- Case
- Ear gel sizes S, M, L
- Suitable fin sizes S, M, L
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






