
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
SKYRC B6DC V2 Charger LiPo 1-6s 6A 60W
Technical specifications
- Product type
Scale model battery charger
- Operating voltage
11 - 18 V / DC
- Matching rechargeable battery
Lead
LiFePO
LiHV
Li-ion
LiPolymer
NiCd
NiMH
- Max. charging capacity
60W W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
6 A
- Max. discharge power
5W W
- Discharge current
0.1A-2.0A
- Charging slots
1
- Connector system
Deans
Open cable ends
- Balancer plug-in
XH
- Dim
(L x W x H) 84 x 115 x 31 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
238 g
- Manufacturer part #
SK100161
- Charger features
Timer settings
Battery temperature monitoring
Graphic display
- Width
115 mm
- Height
31 mm
- Length
84 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372991 SKYRC B6DC V2 Scale model battery charger 6 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH Timer settings, Battery
Description
The SKYRC B6 DC V2 is a powerful, microprocessor control charging/discharging device at the next evolutionary stage with battery management for use with all common battery types. It has a maximum charging current of 6A at max. 60W and makes it easier for the user to read the display thanks to the innovative battery icon with percentage display next to it.
The new ARM Cortex-M3 32bit high speed processor greatly improves the data processing of this device and with 2.5-5.5V input voltage it is very far ahead was the anti-interference. All this technical innovation combined enables the B6 charger a 30%-improved charging power. Charging your battery has never been so efficient.
This text is machine translated.
The new ARM Cortex-M3 32bit high speed processor greatly improves the data processing of this device and with 2.5-5.5V input voltage it is very far ahead was the anti-interference. All this technical innovation combined enables the B6 charger a 30%-improved charging power. Charging your battery has never been so efficient.
This text is machine translated.
Features
- A total of 10 profile memories for easy storage of the used settings
- DJI-Akku program for up to 4A
- AGM and Cold Charge for Pb batteries
- Balancing individual cells during the discharge process
- Various security mechanisms for protecting your batteries
Scope of delivery
- IMAX B6 DC v2 charger
- DC input cable
- User manual.













