Skirting board duct base of 3 chambers made of plastic halogen-free for SLH 20x80mm. Channel lower part for the electrical installation channel system Socket board channel made of halogen-free plastic according to DIN EN 50085-1 as device installation channel. In case of fire, halogen-free plastic reduces the proportion of toxic components in the flue gas and develops in connection with moisture, for example Fire-fighting water, no corrosive substances. As such, electronic devices and objects are better protected. Lower section profile for direct wall mounting with pre-punched key holes at a distance of 125 mm, 3 chambers for system separation of wires and for tool-free quick mounting of device carriers. The chamber structure of the lower part guarantees the required ground clearance of at least 10 mm for the admission of insulated lines.
This text is machine translated.