
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling floodlight
230 V
36 W
Black
Aluminium
(Ø x H) 137 mm x 205 mm
n.rel.
1.37 kg
Cool white
Yes
4000 K
3520 lm
205 mm
137 mm
I
yes
Certified by EU Garan
Datasheet 2253927 SLV 1003285 Ceiling floodlight 36 W Black
User & Safety Instructions 2253927 SLV 1003285 Ceiling floodlight 36 W Black
Warranty Terms 2253927 SLV 1003285 Ceiling floodlight 36 W Black