
Highlights & Details
NUMINOS® MOVE DL M, Indoor LED ceiling mounted light fixture white/black 2700K 40° rotatable and swiveling
- Power= 17 W Total luminous flux= 1460 lm Colour temperature= 2700 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
17 W
- Total luminous flux
1460 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
20°
40°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
100 mm
- Outside Ø
135 mm
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
90 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2499444 SLV 1003568 NUMINOS MOVE M LED recessed light Built-in LED 17 W White
Warranty Terms
Warranty Terms 2499444 SLV 1003568 NUMINOS MOVE M LED recessed light Built-in LED 17 W White
Description
The NUMINOS lamp system from SLV combines function, design and technology in a perfectly designed way. So you can experience thousands of possibilities for lighting design with different down and spotlights. This also includes NUMINOS® MOVE DL M, which impresses as ceiling mounted light fixture through best processing and light quality. ideal for harmonious, modern and space-saving lighting that focuses on objects or space. The ceiling mounted light fixture convinces with a power consumption of 17.55 watt, luminous flux of 1460 lumen, color temperature of 2700 Kelvin and a color reproduction index of 90. You can then do the installation in no time at all. When do you decide to use NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.












