
Highlights & Details
- Power= 17 W Total luminous flux= 1550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
17 W
- Total luminous flux
1550 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
100 mm
- Outside Ø
135 mm
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
90 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2499476 SLV 1003591 NUMINOS MOVE M LED recessed light Built-in LED 17 W White
User & Safety Instructions
User & Safety Instructions 2499476 SLV 1003591 NUMINOS MOVE M LED recessed light Built-in LED 17 W White
Warranty Terms
Warranty Terms 2499476 SLV 1003591 NUMINOS MOVE M LED recessed light Built-in LED 17 W White












