
Highlights & Details
NUMINOS® XS, recessed ceiling lamp black 2700K 20°
- Total luminous flux= 640 lm Colour temperature= 2700 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
640 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
- Recess depth
110 mm
- Outside Ø
65 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 45 x 65 x 65 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Width
65 mm
- Height
65 mm
- Length
45 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519278 SLV 1005499 NUMINOS XS LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519278 SLV 1005499 NUMINOS XS LED recessed light Built-in LED Black
Description
The NUMINOS lamp system from SLV combines function, design and technology in a perfect way. With different down and spotlights you can experience thousands of possibilities in lighting design. As with the NUMINOS® XS ceiling mounted light fixture, which impresses through its high-quality processing and light quality. ideal for discreet, modern and space-saving lighting that focuses on objects or the room. You can then do the installation in no time at all. When do you decide to buy NUMINOS ® from SLV?
This text is machine translated.
This text is machine translated.














