
Highlights & Details
NUMINOS® MOVE XS, ceiling mounted light fixture black / white 2700K 55°
- Total luminous flux= 670 lm Colour temperature= 2700 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
670 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
40°
80°
- Light features
Ceiling mount option
- Recess depth
110 mm
- Outside Ø
80 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 55 x 80 x 80 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Width
80 mm
- Height
80 mm
- Length
55 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519215 SLV 1005560 NUMINOS MOVE XS LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519215 SLV 1005560 NUMINOS MOVE XS LED recessed light Built-in LED Black
Description
The NUMINOS lamp system from SLV combines function, design and technology in a perfect way. With different down and spotlights you can experience thousands of possibilities in lighting design. As with the NUMINOS® MOVE XS ceiling mounted light fixture, which impresses through its high-quality processing and light quality. ideal for inconspicuous, modern and space-saving lighting, which directs the focus on objects or the room. You can then do the installation in no time at all. When do you decide to buy NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.












