
Highlights & Details
NUMINOS® MOVE XS, ceiling mounted light fixture white / black 3000K 20°
- Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
700 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
- Recess depth
110 mm
- Outside Ø
80 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 55 x 80 x 80 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
80 mm
- Height
80 mm
- Length
55 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519199 SLV 1005580 NUMINOS MOVE XS LED recessed light Built-in LED White
Warranty Terms
Warranty Terms 2519199 SLV 1005580 NUMINOS MOVE XS LED recessed light Built-in LED White
Description
The NUMINOS lamp system from SLV combines function, design and technology in a perfectly designed way. With different down and spotlights you can experience thousands of possibilities for lighting design. Also with the NUMINOS® MOVE XS ceiling mounted light fixture, which convinces with the best processing and light quality. ideal for harmonious, modern and space-saving lighting that focuses on objects or space. The installation can then be done in no time at all. When do you decide to buy NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.












