
Highlights & Details
- Total luminous flux= 750 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
750 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
70 mm
- Outside Ø
100 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 70 x 100 x 100 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
100 mm
- Height
100 mm
- Length
70 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519446 SLV 1005914 NUMINOS GIMBLE S LED recessed light Built-in LED White
Warranty Terms
Warranty Terms 2519446 SLV 1005914 NUMINOS GIMBLE S LED recessed light Built-in LED White


















