
Highlights & Details
NUMINOS® GIMBLE L, ceiling mounted light fixture white / black 4000K 40°
- Total luminous flux= 2350 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
2350 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
20°
40°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
115 mm
- Outside Ø
160 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 115 x 160 x 160 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
160 mm
- Height
160 mm
- Length
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519341 SLV 1006023 NUMINOS GIMBLE L LED recessed light Built-in LED White
Warranty Terms
Warranty Terms 2519341 SLV 1006023 NUMINOS GIMBLE L LED recessed light Built-in LED White
Description
NUMINOS is the perfectly coordinated lamp system from SLV, which combines function, design and technology. With different down and spotlights you can experience thousands of possibilities in lighting design. This also includes NUMINOS® GIMBLE L, which stands out as a ceiling mounted light fixture with the best processing and light quality. In this way, you can create a discreet, modern and space-saving lighting, which directs the focus on objects or the room. The installation can then be done in no time at all. When do you decide to buy NUMINOS ® from SLV?
This text is machine translated.
This text is machine translated.

















