
Highlights & Details
NUMINOS® GIMBLE XL, recessed ceiling lamp black 4000K 20°
- Total luminous flux= 3600 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Total luminous flux
3600 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
10°
20°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
135 mm
- Outside Ø
190 mm
IP20
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 135 x 190 x 190 mm
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
190 mm
- Height
190 mm
- Length
135 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519296 SLV 1006065 NUMINOS GIMBLE XL LED recessed light Built-in LED Black
Warranty Terms
Warranty Terms 2519296 SLV 1006065 NUMINOS GIMBLE XL LED recessed light Built-in LED Black
Description
The NUMINOS lamp system from SLV combines technology, design and functionality like no other. So you can experience thousands of possibilities for lighting design with different down and spotlights. This also includes NUMINOS® GIMBLE XL, which stands out as a ceiling mounted light fixture with the best processing and light quality. ideal for discreet, modern and space-saving lighting that focuses on objects or the room. The easy installation is then only a matter of form. When do you decide to buy NUMINOS from SLV – the modular variety awaits you.
This text is machine translated.
This text is machine translated.

















