
Highlights & Details
LED Recessed Light New Tria 1 Set
- Power= 3 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
300 lm
- Total luminous flux
300 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Clear
- Radiation angle
30°
- Light features
Swivelling
- Recess diameter
6.8 cm
- Recess depth
3.5 cm
- Outside Ø
8.2 cm
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1663461 SLV 113951 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 3 W White (matt)
Conformity certificate
Conformity certificate 1663461 SLV 113951 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 3 W White (matt)
Description
The innovative NEW TRIA 1 SET captivates by its simplicity and effectiveness. Available in white or aluminum-brushed it is in round or square form available. By being equipped with a powerful, warm-white COB LED as well as of the supplied LED driver the set can meet the requirements of the general lighting. It is also possible to rotate the light emission by 38°. The electrical connection is established at 230 V mains voltage. This lamp contains built-in LED lamps.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.







