
Highlights & Details
ABRIDOR, outdoor LED wall-mounted lamp IP55 anthracite 3000/4000K
- Power= 14 W
- Total luminous flux= 750 lm
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
- Light features
Selectable colour
- Protection class
IP55
IP55
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.2 kg
- Dim
(W x H x D) 140 x 160 x 175 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
- Total luminous flux
750 lm
- Width
140 mm
- Height
160 mm
- Depth
175 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2253903 SLV ABRIDOR 1002989 Wall light 14 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2253903 SLV ABRIDOR 1002989 Wall light 14 W LED (monochrome) Anthracite
Warranty Terms
Warranty Terms 2253903 SLV ABRIDOR 1002989 Wall light 14 W LED (monochrome) Anthracite
Description
This text is machine translated.













