
Highlights & Details
Outdoor wall light Sitra Cube
- Power= 18 W
Technical specifications
- Product type
Outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
Energy-saving bulb
LED (monochrome)
GX53
- Rating per bulb
9 W
18 W
- Light features
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
White
- Material
Aluminium
- Weight
1.208 kg
- Dim
(L x W x H) 10.8 x 10.8 x 11.5 cm
n.rel.
- Light bulb included
No
- Width
10.8 cm
- Height
11.5 cm
- Length
10.8 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 578580 SLV Sitra Cube 232531 Outdoor wall light Energy-saving bulb, LED (monochrome) GX53 18 W White
User & Safety Instructions
User & Safety Instructions 578580 SLV Sitra Cube 232531 Outdoor wall light Energy-saving bulb, LED (monochrome) GX53 18 W White
Description
Scope of delivery
- Outdoor wall light
- User manual.





