EV Charger Business: Three-phase AC dual charger
For industrial applications with charging coupling,
Calibration-compliant counters and 4G modem, five years SMA
EMobility portal, AC Wallbox as double charger
For parallel charging of two electric vehicles, 2 x to
To 22 kW charging power, including 6 m charging cable with type 2
Plug, integrated 6 mA DC
Fault current protection, energy meter compliant with calibration rights,
Public key QR code, LED status indicator, RFID card reader
And 2x SMA RFID cards, Ethernet interface, OCPP 1.6
To the back-end connection, integrated dynamic
Load management for up to 250x charging points for Master
Slave method, monitor interface to SMA eMobility
Portal, five years of SMA eMobility Portal included, ISO
15118, plug<
(>
&<
)>
Charge, robust metal housing for
Wall mounting and pole mounting
This text is machine translated.