Smart Things sDock Fix A 11" Tablet PC wall bracket Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11"

Technical specifications
- Dimensions (H x W x D) 307 x 178 x 12 mm
- Product type
Tablet PC wall bracket
- Compatible with
Apple
- Suitable for
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
iPad Air 10,9" (5. Generation 2022)
iPad Air 10,9" (4. Generation 2020)
iPad Pro 11" (4. Generation 2022)
iPad Pro 11" (3. Generation 2021)
iPad Pro 11" (2. Generation 2020)
iPad Pro 11" (1. Generation 2018)
- Features
lockable
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3230383 Smart Things sDock Fix A 11" Tablet PC wall bracket Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11"
Description
Lockable wall bracket for permanent iPad installations. Very flat, only 12mm. There is no additional frame on the longitudinal sides of the iPad. This is visually very advantageous, in addition, all operating elements and other functions (e.g. microphone) optimally accessible. The impressive simple and elegant design of the sDock Fix underlines with it the elegant and classic look of the iPad.
The optional sCharge flush-mounted power supply provides an invisible and permanent cable solution.
This text is machine translated.
Features
- Front and base plate made of anodized aluminum, all other parts are made of high-quality, partially reinforced plastics
Scope of delivery
- SDock fix
- Slide lock with 2 keys
- Silicone pads for balancing the different iPad thicknesses
- Washers
- Adhesive film Glass sand blasting effect for mounting on glass walls (a power supply is not included in the delivery)