
Number
Highlights & Details
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
16 GB
- Clock speed
2.4 GHz
- Memory type
LPDDR4
- Operating system (Version)
Linux
- Memory capacity
32 GB
- Internal ports
GPIO (40-pin)
CSI (camera)
DSI (display)
- External ports
2x HDMI™
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via PSU
via USB
- Content
Housing
PSU
Heatsink
Noobs OS
Alexa
Google Home
Apple HomeKit
Zigbee
Manufacturer-specific
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732906 Smattex Raspberry Pi® 4 B 16 GB 4 x 2.4 GHz Housing, PSU, Heatsink, Noobs OS
















