
Smrter USB charging cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRTER_HY
Number
5in1 charging cable with USB and USB-C® combined connector for Micro USB, USB-C and Lightning, 120 cm, black
Highlights & Details
- WITH USB/USB-C® INNOVATION - A USB-C® connection is located behind the conventional USB adapter, so that the universal USB charging cable can also be connected to e.g. MacBooks or USB-C® power supplies
- ONE FOR ALL - The middle connection for lPhones, USB type C for new Android Smartphones and micro-USB for older smartphones and other devices such as Action Cams, sound boxes, power banks or E-cigarettes - the 3 in 1 multi-cable has the suitable connection for almost all current devices!
- UP TO 3A FAST CHARGING SPEED - When three devices are connected simultaneously, the charging cable runs up to 3A. The smartphones are charged with up to 1.5A individually. (Special QuickCharge standards are unfortunately not possible due to the design)
- SIMULTANEOUS CHARGING - All connected Smartphones are charged at the same time. Please note that a data connection (PC to smartphone) with the cable is not possible due to this.
- ROBUST AND STABLE - double insulated and covered with fine nylon fabric, the cable core is well protected from cable breaks. The aluminum housing and connections also have an anti-kink reinforcement.
Technical specifications
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A + USB-C® to USB-C® + USB Micro B + Apple Lightning
- Connections
USB-A plug
USB-C® plug
Apple Lightning plug
USB Micro-B plug
- Factory colour
Black
- Cable length
1.20 m
- Cable design
Round
- Connector version
straight
- Connection type
USB
- Type A
USB 2.0 connector A
USB-C® plug
- Weight
0.058
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348026 Smrter USB charging cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRTER_HY
Datasheet 2348026 Smrter USB charging cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRTER_HY
User & Safety Instructions
User & Safety Instructions 2348026 Smrter USB charging cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug, USB Micro-B plug 1.20 m Black SMRTER_HY
Description
USB C, Lightning, Micro-USB, OTG – Smrter Hydra ULTRA – the 5in1 all-rounder
The smartphone with USB type C, tablet with Lightning and ACTION cam has a micro USB port? That's why many people now know that the problem with it is finding the right charger cable for every different device – especially problematic, since many USB sockets are already being replaced by new USB C sockets.
The 5in1 Multitalent
To finally end the fight against the chaos of cables, Smrter sends the Hydra ULTRA into the ring. The 120 cm long nylon charger cable has the right connection for almost any current smartphone or tablet, whether micro-USB, USB C or Lightning. The charging current of up to 3A (when three devices are charged simultaneously, or up to 1.5A separately) ensures quick charging and even allows the simultaneous charging of three different devices. An ideal charging cable for the whole family!
USB/USB-C® COMBINED CONNECTOR
Whether in car, desktop PC, MacBook, power bank or laptop - many new devices no longer have the classical USB-sockets, but have been converted to the new USB-C sockets. To be perfectly equipped for all types of connections now and in the future, the Hydra ULTRA has a special USB/USB-C® combination connection. The conventional USB adapter can be easily removed so that the USB-C® connection located behind it is used.
Robust through aluminum and nylon
The braided nylon sheath provides the necessary stability to the cable and prevents accidental locking and knotting of the cable. The additional anti-kink reinforcement of the adapter makes the cable Ideal suitable for long-term use, whether at home or while traveling. With the attached Velcro-cable closure the cable can be stowed away in a flash without a cable mess.
OTG sharing function
And that's not all! The charger also supports USB On-The-Go (OTG). This allows you to charge any USB device by simply connecting the cable to an OTG-compatible smartphone, without any other power source. Ideal to transfer power from one smartphone to another, helping friends and family members with an empty battery.
This text is machine translated.
Scope of delivery
- Charging cable
- This text is machine translated.
System requirements
- USB, USB-C










