

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® 10A-asg1-LB-16
Socket enclosure
Han® 10A
09200100251
Cable exit (lateral)
low type
1x longitudinal brace lock
Grey
PG16
Side cable output, low profile, 1-locking lever lock
Aluminium
10 A
-
1
10 A
PG16
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
yes
Datasheet 749595 Socket enclosure Han® 10A-asg1-LB-16 09200100251 HARTING 1 pc(s) Piece
User & Safety Instructions 749595 Socket enclosure Han® 10A-asg1-LB-16 09200100251 HARTING 1 pc(s) Piece