
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
Han® 16A-asg2-K-16
- Product type
Socket enclosure
- Series
Han® 16A
- Manufacturer part #
09200160251
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG16
- Case material
Aluminium
- Size
16 A
- Brackets
1
- Series
16 A
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749284 Socket enclosure Han® 16A-asg2-K-16 09200160251 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 749284 Socket enclosure Han® 16A-asg2-K-16 09200160251 HARTING 1 pc(s) Piece
Description
Socket housing for series 16 A for industrial applications. Available in metal (aluminium die casting).
This text is machine translated.
This text is machine translated.








