
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-asg1-K-21
- Product type
Socket enclosure
- Series
Han® 16B
- Manufacturer part #
09300161220
- Features
high type with plastic lid
2x transverse brace lock
- Factory colour
Grey
- Thread size
PG21
- Case material
Aluminium, die cast
- Size
16 B
- Series
16 B
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742862 Socket enclosure Han® 16B-asg1-K-21 09300161220 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 742862 Socket enclosure Han® 16B-asg1-K-21 09300161220 HARTING 1 pc(s) Piece










