
Number
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-asg1-LB-21
- Product type
Socket enclosure
- Series
Han® 16B
- Manufacturer part #
09300161250
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG21
- Type
Lateral cable output, low built, 1 longitudinal lock
- Case material
Aluminium
- Size
16 B
- Connection
-
- Brackets
1
- Series
16 B
- Thread type
PG21
- Content
1 pc(s)
- Cable input
PG21
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741481 Socket enclosure Han® 16B-asg1-LB-21 09300161250 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741481 Socket enclosure Han® 16B-asg1-LB-21 09300161250 HARTING 1 pc(s) Piece










