
Number
Highlights & Details
Socket enclosure Han® 16B-asg1-LB-M25 19300161251 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 16B-asg1-LB-M25
- Product type
Socket enclosure
- Series
Han® 16B
- Manufacturer part #
19300161251
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
M25
- Type
lateral cable output,compact shape, 1-longitudinal -sealing
- Case material
Aluminium, die cast
- Size
16 B
- Connection
-
- Series
Han® 16B
- Thread type
M25
- Content
1 pc(s)
- Cable input
M25
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 742100 Socket enclosure Han® 16B-asg1-LB-M25 19300161251 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742100 Socket enclosure Han® 16B-asg1-LB-M25 19300161251 HARTING 1 pc(s)










