
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-asg2-LB-M25
- Product type
Socket enclosure
- Series
Han® 16B
- Manufacturer part #
19300161291
- Features
2x cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
2 x M25
- Type
2 side cable output, low profile, 1-locking lever lock
- Case material
Aluminium, die cast
- Size
16 B
- Connection
-
- Series
16 B
- Thread type
2 x M25
- Content
1 pc(s)
- Cable input
M25
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 742114 Socket enclosure Han® 16B-asg2-LB-M25 19300161291 HARTING 1 pc(s) Piece
Description
Socket housing for Series 16 B for industrial applications. Available in metal (aluminum die-cast) ..











