
Number
Highlights & Details
Socket enclosure Han® 16B-asg2-QB-21 09300161270 HARTING 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® 16B-asg2-QB-21
- Product type
Socket enclosure
- Series
Han® 16B
- Manufacturer part #
09300161270
- Features
2x cable exit (lateral)
low type
2x transverse brace lock
- Factory colour
Grey
- Thread size
2 x PG21
- Type
2 side cable output, low design, 2-transverse stirrups lock
- Case material
Aluminium
- Size
16 B
- Brackets
2
- Series
16 B
- Thread type
2 x PG21
- Content
1 pc(s)
- Cable input
PG21
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 741458 Socket enclosure Han® 16B-asg2-QB-21 09300161270 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741458 Socket enclosure Han® 16B-asg2-QB-21 09300161270 HARTING 1 pc(s) Piece











