
Number
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-asg1-LB-M25
- Product type
Socket enclosure
- Series
Han® 24B
- Manufacturer part #
19300241251
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
M25
- Type
side cable exit, low design, 1-locking lever lock
- Case material
Aluminium, die cast
- Size
24 B
- Connection
-
- Series
24 B
- Thread type
M25
- Content
1 pc(s)
- Cable input
M25
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742140 Socket enclosure Han® 24B-asg1-LB-M25 19300241251 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 742140 Socket enclosure Han® 24B-asg1-LB-M25 19300241251 HARTING 1 pc(s) Piece







