
Number
Total (€ 50.41 / piece)
€ 55.45
-9 %
€ 50.41
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
Han® 24B-asg2-LB-K-21
- Product type
Socket enclosure
- Series
Han® 24B
- Manufacturer part #
09300241295
- Features
Cable exit (lateral)
low type
+ plastic cap
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
2 x PG21
- Case material
Aluminium
- Size
24 B
- Series
Han®
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742931 Socket enclosure Han® 24B-asg2-LB-K-21 09300241295 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 742931 Socket enclosure Han® 24B-asg2-LB-K-21 09300241295 HARTING 1 pc(s) Piece







