
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Socket enclosure Han® 3A-sg-M20 19200030220 HARTING 1 pc(s)
Our service for you
Technical specifications
- Type
Han® 3A-sg-M20
- Product type
Socket enclosure
- Series
Han® 3A
- Manufacturer part #
19200030220
- Features
Cable exit (straight)
1x transverse brace lock
- Factory colour
Grey
- Thread size
M20
- Type
straight cable output, 1-cross-locking
- Size
3 A
- Connection
-
- Series
3 A
- Thread type
M20
- Content
1 pc(s)
- Material (details)
Plastic
IP67
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741298 Socket enclosure Han® 3A-sg-M20 19200030220 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741298 Socket enclosure Han® 3A-sg-M20 19200030220 HARTING 1 pc(s)
Description
sleeve housing for series 3 A for industrial applications. Available in metal (Zinc-Die casting) with metal frame, in plastic with plastic frame and with electric conducting surface for increased EMV-demands.









