
Number
Technical specifications
- Type
Han® 6B-asg1-LB-K-16
- Product type
Socket enclosure
- Series
Han® 6B
- Manufacturer part #
09300061256
- Features
Cable exit (lateral)
low type
+ plastic cap
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
PG16
- Type
lateral cable output, compact shape, with plastic cap, 1-longitudinal-locking
- Case material
Aluminium, die cast
- Size
6 B
- Series
6 B
- Thread type
PG16
- Content
1 pc(s)
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- Number of contacts (details)
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 749510 Socket enclosure Han® 6B-asg1-LB-K-16 09300061256 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749510 Socket enclosure Han® 6B-asg1-LB-K-16 09300061256 HARTING 1 pc(s)









