
Number
Highlights & Details
Socket enclosure Han® 6B-asg1-LB-M20 19300061250 HARTING 1 pc(s) Single
Our service for you
Technical specifications
- Packaging type
Single
- Type
Han® 6B-asg1-LB-M20
- Product type
Socket enclosure
- Series
Han® 6B
- Manufacturer part #
19300061250
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
M20
- Type
side cable output, low profile, 1-longitudinal rail-lock
- Case material
Aluminium, die cast
- Size
6 B
- Connection
-
- Series
6 B
- For insets/pin/socket
für Baureihe 6 B
- Thread type
M20
- Content
1 pc(s)
- Cable input
M20
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 742021 Socket enclosure Han® 6B-asg1-LB-M20 19300061250 HARTING 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 742021 Socket enclosure Han® 6B-asg1-LB-M20 19300061250 HARTING 1 pc(s) Single









