
Number
Technical specifications
- Packaging type
Piece
- Type
Han® 6B-asg2-LB-16
- Product type
Socket enclosure
- Series
Han® 6B
- Manufacturer part #
09300061291
- Features
2x cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
2 x PG16
- Type
2 side Cable output, low design, 1-locking lever lock
- Case material
Aluminium
- Size
6 B
- Connection
-
- Series
6 B
- Thread type
2 x PG16
- Content
1 pc(s)
- Cable input
PG16
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741496 Socket enclosure Han® 6B-asg2-LB-16 09300061291 HARTING 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 741496 Socket enclosure Han® 6B-asg2-LB-16 09300061291 HARTING 1 pc(s) Piece










