
Technical specifications
- Number of sockets: 1
- Width in division units: 2.5
- With increased protection against accidental contact: No.
- With hinged cover: No.
- With indicator light: Yes
- Voltage type AC
- Product type
Socket
- Type
EO-CF/PT/LED/S
- Factory colour
Grey
IP20
- Length
58.9 mm
- Width
45 mm
- Height
75 mm
- Dim
(L x W x H) 58.9 x 45 x 75 mm
- Connection type
Spring-loaded push-in connector
- Rated voltage
250 V AC
- Test current
16 A
- Core cross section (max.)
4 mm²
- Core cross section (min.)
0.2 mm²
- Mounting type
DIN rail
Permanent fixing
- Light bulb features
incl. switch
- Recess depth
58.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3559090 Socket Phoenix Contact EO-CF/PT/LED/S Grey (L x W x H) 58.9 x 45 x 75 mm
User & Safety Instructions
User & Safety Instructions 3559090 Socket Phoenix Contact EO-CF/PT/LED/S Grey (L x W x H) 58.9 x 45 x 75 mm
Description
Socket, with illuminated display, switch, plug-face type CF, connection type: Push-in spring connection, Colour: gray, nominal voltage: 250 V AC (50 Hz), rated current: 16 A, mounting rail and direct mounting, standards/regulations: VDE 0620-1, IEC 60884-1, Country codes: Germany
This text is machine translated.
This text is machine translated.










