
Technical specifications
- Number of sockets: 1
- Width in division units: 2.5
- With increased protection against accidental contact: No.
- With hinged cover: No.
- With indicator light: Yes
- Voltage type AC
- Product type
Socket
- Type
EO-E/UT/SH/LED/GN
- Factory colour
Green
IP20
- Length
59.2 mm
- Width
45 mm
- Height
75 mm
- Dim
(L x W x H) 59.2 x 45 x 75 mm
- Connection type
Screw connector
- Rated voltage
250 V AC
- Test current
16 A
- Core cross section (max.)
4 mm²
- Core cross section (min.)
0.2 mm²
- Mounting type
DIN rail
Permanent fixing
- Light bulb features
incl. light
- Recess depth
59.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3559110 Socket Phoenix Contact EO-E/UT/SH/LED/GN Green (L x W x H) 59.2 x 45 x 75 mm
User & Safety Instructions
User & Safety Instructions 3559110 Socket Phoenix Contact EO-E/UT/SH/LED/GN Green (L x W x H) 59.2 x 45 x 75 mm
Description
Socket, with extended touch protection / shutter, illuminated display, mating face type E, connection type: Screw connection, color: Green, Rated voltage: 250 V AC (50 Hz), rated current: 16 A, for mounting on mounting rail in service interface or direct mounting, standards/regulations: NF C61-314, IEC 60884-1, country code: France
This text is machine translated.
This text is machine translated.










