
Number
Highlights & Details
Aalari Cola Zero syrup
- Low calorie
- Mixing ratio: Dilute 1 part of syrup with 20 parts of carbonated water
Technical specifications
- Nutrition facts
Nutritional values per 100 ml
Calorific value: 50 kJ/12 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 0.0 g
Of which sugar: 0,0 g
Eiweiβ: 0 g.
Salt: 0 g
- Ingredients
Water, E150d dye, sweetener sodium cyclamate, acesulfame K and aspartame; E338 and E330 acidifier; aroma caffeine, E202 preservative, natural aroma, E471 foaming agent.contains a phenylalanine source
- Content
1 pc(s)
- Flavouring
Coke
- Capacity
500 ml
- Product type
Syrup
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390011 Sodapop Syrup Coke 500 ml
Description
Ingredients:
Water, E150d dye, sweetener sodium cyclamate, acesulfame K and aspartame; E338 and E330 acidifier; aroma caffeine, E202 preservative, natural aroma, E471 foaming agent.contains a phenylalanine source
Nutritional information:
Nutritional values per 100 ml
Calorific value: 50 kJ/12 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 0.0 g
Of which sugar: 0,0 g
Eiweiβ: 0 g.
Salt: 0 g
This text is machine translated.
Scope of delivery
- AAAAROLA Zero 500ml







