
Highlights & Details
Digital Bathroom Scales Solar Star
- Works with daylight and artificial light
- Can be switched between kg and st/lb
- 150 kg load capacity, 100 g-accurate division
Technical specifications
- Product type
Digital bathroom scales
- Factory colour
White
- Accuracy
100 g
- Weight range
150 kg
- Dim
(L x W x H) 360 x 360 x 40 mm
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
- Width
360 mm
- Height
40 mm
- Length
360 mm
- Features
Incl. solar cells
- Power supply (details)
Photovoltaics
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1179288 Soehnle Solar Star Digital bathroom scales 63341 Weight range=150 kg White Incl. solar cells
User & Safety Instructions 1179288 Soehnle Solar Star Digital bathroom scales 63341 Weight range=150 kg White Incl. solar cells
User & Safety Instructions 1179288 Soehnle Solar Star Digital bathroom scales 63341 Weight range=150 kg White Incl. solar cells
Warranty Terms
Warranty Terms 1179288 Soehnle Solar Star Digital bathroom scales 63341 Weight range=150 kg White Incl. solar cells
Description
This text is machine translated.
Features
- Reliable operation even with low incidence of at least 50 lux (a well-lit room has about 300 Lux)
- Environmentally friendly: Scale requires no batteries
- Well readable digits through large LCD-display
- High weighing precision (100-g-exact division) through integrated SOEHNLE4 sensors technology
- Very good stability through big area made of safety glass
Scope of delivery
- scales
- User manual.





