
Shape Sense Control 200
Highlights & Details
- Perfect for fitness beginners: Calculation of body water and body fat and muscle mass.
- The calculation of the daily calorie requirements (kcal) offers an additional weight control
- Large LCD display for very good readability of the weight (digit height 3.5 cm)
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
White
- Memory slots
8
- Weight range
180 kg
- Automatic identity recognition
8
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Power supply
CR 2430 button cell (1x)
- Power supply (details)
1 x CR2430
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1557720 Soehnle Shape Control 200 Smart bathroom scales 63858 Digital Weight range=180 kg White
User & Safety Instructions
User & Safety Instructions 1557720 Soehnle Shape Control 200 Smart bathroom scales 63858 Digital Weight range=180 kg White
Warranty Terms
Warranty Terms 1557720 Soehnle Shape Control 200 Smart bathroom scales 63858 Digital Weight range=180 kg White
Description
This text is machine translated.
Features
- Perfect for fitness beginners: Calculation of body water and body fat and muscle mass.
- The calculation of the daily calorie requirements (kcal) offers an additional weight control
- Large LCD display for very good readability of the weight (digit height 3.5 cm)
- Convenient, automatic user recognition for 8 persons
- Extra flat design for particularly safe stand on the scales
- Large area for comfortable weighing
- Very high load capacity up to a
- Maximum weight of 180 kg (100-g-exact)
- Comfortable, automatic switch-on of the scales directly when you enter
- Very energy-saving through
- automatic cut-off function
- Stable with non-slip feet
- Ready-to-use thanks to the accompanying batteries
- Particularly long battery life of more than two years at twice daily use
- Child-safe, sealing screw able battery compartment.
Scope of delivery
- Bathroom scales (including batteries)
- User manual.













