
Number
Highlights & Details
First aid bag Quick-CD
- 5 Years warranty on wearing parts with
- Interior specialized cover
Technical specifications
- Product type
First Aid case
- Dim
(W x H x D) 260 x 170 x 110 mm
- Standards
DIN 13157
- Factory colour
Orange
- Weight
1.8 kg
- Width
260 mm
- Height
170 mm
- Depth
110 mm
- Material (details)
ABS plastic.
- Type
QUICK-CD
- Standards
DIN 13 157
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 831403 Söhngen 0301125 First Aid case DIN 13157 260 x 170 x 110 Orange
User & Safety Instructions
User & Safety Instructions 831403 Söhngen 0301125 First Aid case DIN 13157 260 x 170 x 110 Orange
Information
Information 831403 Söhngen 0301125 First Aid case DIN 13157 260 x 170 x 110 Orange
Information 831403 Söhngen 0301125 First Aid case DIN 13157 260 x 170 x 110 Orange
Conformity certificate
Conformity certificate 831403 Söhngen 0301125 First Aid case DIN 13157 260 x 170 x 110 Orange
Description
Features
- Wall bracket with 90º stop locking
- Rubber seal
- Cover plates
- Carrying handle
- Screw caps
- Lead-sealable
- Screen printing inscription
- Pictograms.
Scope of delivery
- Content: Standard DIN 13 157, high-quality dressing materials, among other things aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing





