
Number
First aid case SN-CD
Highlights & Details
- 5 years warranty on movable wearing parts
- with covering of inner compartments
- Lead-sealable
Technical specifications
- Product type
First Aid case
- Dim
(L x W x H) 300 cm x 310 mm x 210 mm
- Standards
DIN 13157
- Factory colour
Orange
- Weight
3.1 kg
- Width
310 mm
- Height
210 mm
- Length
300 cm
- Depth
130 mm
- Material (details)
ABS plastic.
- Type
SN-CD
- Standards
DIN 13 157
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 831404 Söhngen 0301138 First Aid case DIN 13157 300 x 310 x 210 x 130 Orange
User & Safety Instructions
User & Safety Instructions 831404 Söhngen 0301138 First Aid case DIN 13157 300 x 310 x 210 x 130 Orange
Information
Information 831404 Söhngen 0301138 First Aid case DIN 13157 300 x 310 x 210 x 130 Orange
Information 831404 Söhngen 0301138 First Aid case DIN 13157 300 x 310 x 210 x 130 Orange
Description
Features
- Wall holder with 90º Stop block
- Rubber seal
- Cover plate
- Carrying handle
- Screw cap
- Lead-sealable
- Screen-print marking
- Pictogram
Scope of delivery
- Content: Standard DIN 13 157, high-quality dressing materials, among other things aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing








