
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
Only 2 Piece(s) available
First aid box
Highlights & Details
- Contents according to DIN 13 157, plus occupation-specific extension
Technical specifications
- Product type
First Aid case
- Dim
(L x W x H) 400 x 400 x 300 mm
- Standards
DIN 13157
- Factory colour
Orange
- Features
incl. wall brackets
First Aid case for hospitality businesses
- Width
400 mm
- Height
300 mm
- Length
400 mm
- Depth
150 mm
- Material (details)
ABS plastic.
- Type
Hotel & Catering
- Standards
DIN 13 157 + Extensions
- UKCA
not relevant
Documents & Downloads
Information
Information 831424 Söhngen 0360103 First aid box DIN 13 157 + Extensions 400 x 400 x 300 x 150 Orange
Security datasheet
Security datasheet 831424 Söhngen 0360103 First aid box DIN 13 157 + Extensions 400 x 400 x 300 x 150 Orange
Signal word


Danger
GHS / H Statements
- H 319: Causes serious eye irritation
- H 317: May cause an allergic skin reaction
- H 315: Causes skin irritation
- H 302: Harmful if swallowed
- H229: Pressurized container: may burst if heated
- H 222: Extremely flammable material
GHS / P Statements
- P 501: Dispose of contents/container at …
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 337+313: If eye irritation persists: seek medical advice
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 211: Do not spray on an open flame or other igntion source
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 103: Read the label before using the product
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
Description
Different occupational hazards require different solutions Confront increased dangers of accident with a specially designed first kit
This text is machine translated.
This text is machine translated.
Features
- Wall holder with 90º Stop block
- Adjustable inner divisions
- Transparent lid
- All round rubber seal
- Carrying handle
- Screw cap
- Seal eyelet and seal
- Screen print marking and occupational two-coloured pictogram
Scope of delivery
- Base filling standard DIN 13157 and additional extension of contents and each co-ordinated with the professional group. High quality brand dressing, for example: aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing
Hints
Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.













